
SPDT signal relay with a 1A contact current rating and 125V AC maximum voltage rating. Features a 3V DC non-latching coil with 50mA coil current and 150mW coil power. Through-hole mounting with PC pin termination. Operating temperature range of -40°C to 70°C. RoHS compliant.
Omron G5V-1-DC3 technical specifications.
| Package/Case | DIP |
| Coil Current | 50mA |
| Coil Power | 150mW |
| Coil Resistance | 60R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 7.5mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5V-1 |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 2g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-1-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
