
SPDT signal relay, general purpose, featuring a 9V DC non-latching coil with 16.7mA current and 150mW power consumption. Contacts rated for 1A at 125V AC and 60V DC, with gold and silver contact material. Through-hole mounted DIP package with PC pin termination, operating within a -40°C to 70°C temperature range. RoHS compliant with 5ms operate and release times.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 150mW |
| Coil Resistance | 540R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.5mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G5V-1 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Weight | 2g |
| Width | 7.5mm |
| RoHS | Compliant |
