This SPDT relay features a 1-Form-C contact arrangement and a non-latching construction. The relay has a 12VDC coil with a maximum pick-up voltage of 9.6VDC and a minimum dropout voltage of 1.2VDC. It can handle a maximum switching power of 30W and a maximum switching current of 1A. The relay is mounted through a hole and has a PC pin termination style. It operates within a temperature range of -40 to 70°C.
Omron G5V-1-HTY DC12 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 12.5mA |
| Coil Resistance | 960Ohm |
| Maximum Pick-Up Voltage | 9.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 60V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.