Power/Signal Relay, 1 Form C, SPDT, 24VDC (Coil), 1A (Contact), 60VDC (Contact), DC Input, Random, AC/DC Output,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 90 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |