SPDT signal relay with a 24VDC coil voltage and 6.25mA coil current. Features a 1A contact current rating with gold and silver contact material. Operates with a 5ms response time and is designed for PCB mounting with PC pin termination. Rated for 125V AC and 60V DC, with dimensions of 12.5mm (L) x 7.5mm (W) x 10mm (H).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5V-124DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 6.25mA |
| Coil Resistance | 3.84kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Depth | 7.5mm |
| Fall Time | 5ms |
| Height | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 5ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 5ms |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-124DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.