
Miniature Signal Relay
Checking distributor stock and pricing after the page loads.
| Coil Current | 12.5mA |
| Coil Power | 150mW |
| Coil Resistance | 960R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5V-1 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
