Omron G5V-15VDC technical specifications.
| Coil Power | 150mW |
| Contact Material | Gold, Silver |
| Mount | Through Hole |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-15VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
