
DPDT signal relay featuring a 24VDC non-latching coil with 500mW power consumption and 20.8mA coil current. This through-hole mounted component offers a 2A contact current rating with gold/silver contact material and a 125V AC/DC maximum voltage rating. Operating within a -25°C to 65°C temperature range, it includes UL and CSA approvals and is RoHS compliant.
Omron G5V-2-DC24 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 20.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.152kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 10.1mm |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G5V-2 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 5g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-2-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
