
DPDT signal relay featuring a 48VDC coil voltage and 2A contact current rating. This through-hole mounted electromechanical relay offers gold/silver contact material, a 125V AC/DC maximum voltage rating, and operates within a -25°C to 65°C temperature range. Coil specifications include 12mA current, 580mW power consumption, and 4kΩ resistance. Approvals include UL and CSA, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5V-2-DC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5V-2-DC48 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Power | 580mW |
| Coil Resistance | 4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 10.1mm |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Packaging | Rail/Tube |
| Power Consumption | 580mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G5V-2 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Electromechanical |
| Voltage Rating (AC) | 125V |
| Weight | 5g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-2-DC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
