This Omron G5V-2 DC5 relay features a DPDT contact arrangement with 2 Form C contacts, and is rated for 5V DC coil voltage and 100mA coil current with a 50 ohm coil resistance. It can switch up to 125V AC or DC and 2A with a maximum switching power of 60W or 62.5VA. The relay is constructed with a non-latching mechanism and has an operate time of 7ms. It is available in a through-hole DIP package and can operate between -25°C and 65°C.
Checking distributor stock and pricing after the page loads.
Omron G5V-2 DC5 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 100mA |
| Coil Resistance | 50Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 0.25VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |