
DPDT signal relay with a 2A contact current rating and 125V AC/DC maximum voltage rating. Features a 3V DC coil voltage, 120mA coil current, and 25 ohms coil resistance, consuming 360mW. Operate and release times are 7ms and 3ms respectively. DIP package with through-hole mounting and PC pin termination. Gold and silver contact material, lead-free, RoHS compliant, operating temperature range of -25°C to 70°C.
Omron G5V-2-H-DC3 technical specifications.
| Package/Case | DIP |
| Coil Current | 120mA |
| Coil Resistance | 25R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G5V-2 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-2-H-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
