
DPDT signal relay with a 6V DC non-latching coil, drawing 60mA and consuming 360mW. Features a 2A contact current rating with gold and silver contact material, suitable for up to 125V AC/DC. This general-purpose relay offers a 7ms operate time and 3ms release time, with a DIP through-hole mount termination. Operating temperature range is -25°C to 70°C, and the component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5V-2-H-DC6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 60mA |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G5V-2 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-2-H-DC6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
