
DPDT signal relay featuring a 2A contact current rating and 125V AC/DC maximum voltage rating. This general-purpose relay operates on a 9V DC coil voltage with 40mA coil current and 360mW power consumption. Contact material includes gold and silver for reliable switching, with a 7ms operate time and 3ms release time. Designed for through-hole mounting with PC pin termination, it offers a wide operating temperature range from -25°C to 70°C and is RoHS compliant.
Omron G5V-2-H-DC9 technical specifications.
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Resistance | 225R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G5V-2 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 6g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-2-H-DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
