Omron G5V-2-H1-24VDC technical specifications.
| Application(s) | SIGNAL |
| Coil Resistance | 2.88kR |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Depth | 10.1mm |
| Height | 11.5mm |
| Length | 20.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Ratings | IP67 |
| Switching Current | 1A |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-2-H1-24VDC to view detailed technical specifications.
No datasheet is available for this part.