
Ultra-sensitive DPDT signal relay with a 1A contact current rating and 125V AC/DC voltage rating. Features a 24VDC coil voltage, 200mW coil power, and 2.88kΩ coil resistance. Through-hole mounting with PC pin termination, suitable for general-purpose applications. Operates within a -25°C to 70°C temperature range, with UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 8.33mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 10.1mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G5V-2 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 5g |
| RoHS | Compliant |