
The Omron G5V-2-H24DC is a 24V DC non-latching relay coil with a power rating of 360mW and a coil resistance of 1.152kR. It is designed for PCB mount and has a contact current rating of 1A. The relay coil operates within a temperature range of -25°C to 70°C and has a life expectancy of 15,000,000 hours.
Omron G5V-2-H24DC technical specifications.
| Application(s) | SIGNAL |
| Coil Power | 360mW |
| Coil Resistance | 1.152kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Depth | 10.1mm |
| Height | 12mm |
| Length | 20.5mm |
| Life (Hours) | 15000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Switching Current | 2A |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-2-H24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.