
DPDT signal relay with a 5VDC coil voltage and 30mA coil current. Features a 1A contact current rating with gold/silver contact material, and a 125VDC/125VAC voltage rating. This through-hole mounted component has a 166.7 Ohm coil resistance and operates within a -25°C to 70°C temperature range. Dimensions are 20.5mm (L) x 10.1mm (W) x 11.5mm (H).
Sign in to ask questions about the Omron G5V2H15DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5V2H15DC technical specifications.
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 30mA |
| Coil Resistance | 166.7R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Depth | 10.1mm |
| Fall Time | 3ms |
| Height | 11.5mm |
| Length | 20.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 125V |
| Mount | PCB, Through Hole |
| Operate Time | 7ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 7ms |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V2H15DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.