Sign in to ask questions about the Omron G5V2H16DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5V2H16DC technical specifications.
| Application(s) | SIGNAL |
| Coil Power | 150mW |
| Coil Resistance | 240R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Depth | 10.1mm |
| Height | 11.5mm |
| Length | 20.5mm |
| Life (Hours) | 15000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V2H16DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.