
RELAY GENERAL PURPOSE DPDT 24VDC
Checking distributor stock and pricing after the page loads.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |