DPDT signal relay featuring a 24VDC non-latching coil with 200mW power consumption and 8.3mA coil current. This through-hole mounted component offers a 1A contact current rating, expandable to a 2A maximum, with silver and gold contact material. Operating across a wide temperature range of -40°C to 70°C, it supports AC voltage ratings up to 250V and DC up to 220V. The relay boasts a 5ms operate time and 3ms release time, with UL and CSA approvals, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Current Rating | 1A |
| Depth | 10.1mm |
| Height | 8.4mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 0.211644oz |
| Width | 10.1mm |
| RoHS | Compliant |