
DPDT signal relay featuring a 5VDC coil voltage and 200mW coil power. This through-hole mount component offers a 1A contact current rating with gold/silver contact material, and a maximum current rating of 2A. Operating across a wide temperature range of -40°C to 70°C, it boasts a 250VAC and 220VDC voltage rating. The relay has a 20.2x10.1x8.4mm package and is RoHS compliant.
Omron G6A-234P-ST-US-DC5 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 10.1mm |
| Height | 8.4mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3.5g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A-234P-ST-US-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
