
DPDT signal relay with a 6VDC coil voltage and 33.3mA coil current. Features a 1A contact current rating, 250VAC/220VDC max voltage ratings, and gold/silver contact material. This general-purpose relay offers a 5ms operate time and 3ms release time, with a 200mW power consumption. Mounted via through-hole termination with PC pins, it operates within a -40°C to 70°C temperature range and is RoHS compliant.
Omron G6A-234P-ST-US-DC6 technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A-234P-ST-US-DC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
