
DPDT signal relay featuring a 9VDC coil voltage and 22.2mA coil current, with a 405 Ohm coil resistance and 200mW power consumption. Offers a 1A contact current rating with gold/silver contact material, and a maximum current rating of 2A. Operates within a -40°C to 70°C temperature range, with 5ms operate time and 3ms release time. Through-hole mounting with PC pin termination, this RoHS compliant relay is packaged in a DIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6A-234P-ST-US-DC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 22.2mA |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A-234P-ST-US-DC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
