Monostable relay with 2CO (DPDT) contact configuration, featuring a 24V DC coil voltage and 2.88 kOhm coil resistance. This PCB-mount component offers a switching power of 125 VA, with AC and DC switching voltage ratings of 250V and 220V respectively, and a switching current of 1A. Termination is via PC pin, and dimensions include a width of 10.1mm, length of 20.2mm, and height of 8.4mm. Operating temperature range is -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Height | 8.4mm |
| Length | 20.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 5ms |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Width | 10.1mm |
| RoHS | Compliant |