
DPDT signal relay featuring a 5VDC coil voltage and 167 Ohm coil resistance, drawing 30mA coil current for 150mW power consumption. Offers 2A maximum contact current rating with gold/silver contact material. Mounts via through-hole termination with a DIP package, operating across a -40°C to 70°C temperature range. Includes 250VAC and 220VDC voltage ratings, with 5ms operate and 3ms release times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6A-234P-ST15-US-DC5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 30mA |
| Coil Power | 150mW |
| Coil Resistance | 167R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A-234P-ST15-US-DC5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
