
DPDT signal relay with a 6VDC coil voltage and 25mA coil current. Features a 1A contact current rating with gold and silver contact material, and a maximum current rating of 2A. Operates within a temperature range of -40°C to 70°C, with a 5ms operate time and 3ms release time. Through-hole mounting with PC pin termination.
Omron G6A-234P-ST15-US-DC6 technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 240R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | No |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron G6A-234P-ST15-US-DC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
