
DPDT signal relay featuring a 9VDC non-latching coil with 540Ω resistance and 16.7mA current draw. Offers a 1A contact current rating with gold and silver contact material, capable of handling up to 2A maximum. Operates across a wide temperature range of -40°C to 70°C, with AC voltage ratings up to 250V and DC voltage ratings up to 220V. This through-hole mounted relay has a 5ms operate time and 3ms release time, with PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6A-234P-ST15-US-DC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 16.7mA |
| Coil Resistance | 540R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | No |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron G6A-234P-ST15-US-DC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
