
DPDT signal relay with a 1A contact current rating and 2A maximum current rating. Features gold and silver contact material, 12VDC coil voltage, and 33.3mA coil current. Operates within a -40°C to 70°C temperature range, with 5ms operate time and 3ms release time. Through-hole mounting with PC pin termination, housed in a DIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6A-234P-ST40-US-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A-234P-ST40-US-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
