
DPDT signal relay featuring a 5VDC coil voltage and 80mA coil current, consuming 400mW. Offers a 1A contact current rating with gold/silver contact material, and a maximum current rating of 2A. Operates within a -40°C to 70°C temperature range, with 5ms operate time and 3ms release time. Through-hole mounting with PC pin termination, packaged in DIP format.
Omron G6A-234P-ST40-US-DC5 technical specifications.
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A-234P-ST40-US-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
