
The G6A-234P-ST40-US-DC9 is a DPDT non-latching relay with a 9V DC coil voltage rating and a maximum current rating of 2A. It features gold and silver contact materials and a maximum operating temperature of 70°C. The relay is designed for through hole mounting and has a power consumption of 400mW. It is part of the G6A series and is available in a packaging quantity of 25 units per rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6A-234P-ST40-US-DC9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 44.3mA |
| Coil Resistance | 203R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | No |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G6A-234P-ST40-US-DC9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.