DPDT signal relay featuring 2 Form C contacts, rated for 2A maximum switching current and 250VAC/220VDC switching voltage. Operates with a 24VDC coil voltage, drawing 8.3mA with 2.88K Ohm resistance, and a pick-up voltage of 16.8VDC. This non-latching, through-hole mounted relay with PC pin termination offers an operate time of 5ms and operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
Omron G6A-274P-ST-US DC24 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 5ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.