
DPDT signal relay featuring a 3VDC coil voltage and 66.7mA coil current, consuming 200mW of power. Contact ratings include 2A maximum current and up to 250VAC/220VDC maximum voltage, with gold and silver contact material. This through-hole mount relay offers a 5ms operate time and 3ms release time, operating within a -40°C to 70°C temperature range.
Omron G6A-274P-ST-US-DC3 technical specifications.
| Package/Case | DIP |
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A-274P-ST-US-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
