
DPDT signal relay with a 2A contact current rating and 250VAC/220VDC voltage rating. Features a 48VDC non-latching coil with 4.9mA coil current and 235mW coil power. Gold/silver contact material ensures reliable switching. Through-hole mounting with PC pin termination. Operating temperature range from -40°C to 70°C.
Omron G6A-274P-ST-US-DC48 technical specifications.
| Package/Case | DIP |
| Coil Current | 4.9mA |
| Coil Power | 235mW |
| Coil Resistance | 9.75kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 235mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A-274P-ST-US-DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
