
DPDT signal relay with a 5VDC coil voltage and 2A contact current rating. Features gold/silver contact material, 250VAC/220VDC voltage ratings, and a 200mW coil power consumption. Through-hole mounting with PC pin termination, operating within a -40°C to 70°C temperature range. UL and CSA approvals are included.
Omron G6A-274P-ST-US-DC5 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 10.1mm |
| Height | 8.4mm |
| Length | 20.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A-274P-ST-US-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
