
DPDT signal relay with a 2A contact current rating and 250VAC/220VDC maximum voltage ratings. Features a 6VDC coil voltage, 33.3mA coil current, and 180 Ohm coil resistance, consuming 200mW of power. Operates within a -40°C to 70°C temperature range with 5ms operate and 3ms release times. Through-hole, PCB mountable with PC pin termination, packaged in DIP format. Approvals include UL and CSA.
Omron G6A-274P-ST-US-DC6 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A-274P-ST-US-DC6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
