
DPDT signal relay with a 9VDC coil voltage and 200mW coil power. Features a 2A contact current rating, gold/silver contact material, and 250VAC/220VDC max voltage ratings. Through-hole mounting with PC pin termination, operating within a -40°C to 70°C temperature range. Includes a 5ms operate time and 3ms release time.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 3.5g |
| RoHS | Compliant |
