
The Omron G6A-274P-ST-USDC4.5 is a general purpose DPDT relay with a contact current rating of 2A and a coil voltage of 4.5V. It has a coil power rating of 200mW and a coil resistance of 101R. The relay is designed for through hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a rail/Tube packaging.
Omron G6A-274P-ST-USDC4.5 technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A-274P-ST-USDC4.5 to view detailed technical specifications.
No datasheet is available for this part.
