
DPDT signal relay featuring a 12VDC coil with 960 Ohm resistance and 12.5mA coil current. Rated for 2A contact current, it utilizes gold and silver contact material. This through-hole mount component operates within a -40°C to 70°C temperature range, with 5ms operate and 3ms release times. Approvals include UL and CSA.
Omron G6A-274P-ST15-US-DC12 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 12.5mA |
| Coil Resistance | 960R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Height | 8.38mm |
| Length | 20.3mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3.5g |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A-274P-ST15-US-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
