
DPDT signal relay with a 2A contact current rating and 250VAC/220VDC maximum voltage ratings. Features a 24VDC non-latching coil with 150mW power consumption and 3.84kΩ resistance. Operates within a -40°C to 70°C temperature range, with 5ms operate and 3ms release times. Through-hole, PCB mountable with PC pin termination, UL and CSA approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6A-274P-ST15-US-DC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 6.3mA |
| Coil Power | 150mW |
| Coil Resistance | 3.84kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A-274P-ST15-US-DC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
