
DPDT signal relay with a 2A contact current rating and 250VAC/220VDC maximum voltage rating. Features gold and silver contact material for enhanced conductivity and a 48VDC non-latching coil with 15kΩ resistance and 3.2mA coil current. Operates within a -40°C to 70°C temperature range, offering a 5ms operate time and 3ms release time. This general-purpose relay is designed for PCB mounting via solder termination and boasts a mechanical life of 500,000 hours.
Omron G6A-274P-ST15-US-DC48 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 3.2mA |
| Coil Power | 150mW |
| Coil Resistance | 15kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 10.1mm |
| Height | 8mm |
| Length | 20.2mm |
| Life (Hours) | 500000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G6A |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A-274P-ST15-US-DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
