
The G6A-274P-ST27-US-DC48 relay from Omron is a general purpose DPDT electromechanical relay with a non-latching coil type and a contact current rating of 2A. It operates within a temperature range of -40°C to 70°C and has a power consumption of 200mW. The relay is available in a package quantity of 25 and is packaged in rail/Tube. It features a gold and silver contact material and has an operate time of 5ms and a release time of 3ms.
Omron G6A-274P-ST27-US-DC48 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Omron G6A-274P-ST27-US-DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
