
DPDT Through Hole PCB Signal Relay featuring a 24VDC non-latching coil with 1.44kΩ resistance and 16.7mA current draw. This general-purpose relay offers a 2A contact current rating with gold/silver contact material, suitable for up to 250VAC or 220VDC. Operating within a -40°C to 70°C temperature range, it boasts a 5ms operate time and 50,000-hour life expectancy. Approvals include UL and CSA, with a compact 20.2x10.1x8.4mm DIP package.
Omron G6A-274P-ST40-US-DC24 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 10.1mm |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A-274P-ST40-US-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
