
DPDT signal relay featuring a 5VDC non-latching coil with 62.5Ω resistance, 80mA coil current, and 400mW power consumption. Offers a 2A contact current rating with gold/silver contact material, suitable for low signal applications. Rated for 125VAC and 220VDC, with a maximum AC voltage rating of 250V. Through-hole PCB mountable in a DIP package, with a 5ms operate time and 3ms release time, and a mechanical life of 50,000 hours.
Omron G6A-274P-ST40-US-DC5 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Power | 400mW |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 10.1mm |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A-274P-ST40-US-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
