
DPDT signal relay with a 2A contact current rating and 125V AC / 220V DC voltage rating. Features a 9V DC coil voltage, 400mW coil power, and 203 Ohm coil resistance. This general-purpose relay offers a 5ms operate time and 3ms release time, with a mechanical life of 50,000 hours. Mounts via through-hole PCB termination and is UL/CSA approved.
Omron G6A-274P-ST40-US-DC9 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 44.3mA |
| Coil Power | 400mW |
| Coil Resistance | 203R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 10.1mm |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Operate Time | 5ms |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A-274P-ST40-US-DC9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
