The Omron G6A-434P-ST-US DC12 is a 4PDT non-latching relay with a DC coil voltage of 12V and a coil current of 30mA. It has a maximum pick-up voltage of 8.4VDC and a minimum dropout voltage of 1.2VDC. The relay can switch up to 60W or 125VA and has a maximum switching current of 2A. It is designed for through-hole mounting and has a termination style of PC pin. The relay operates within a temperature range of -40 to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 30mA |
| Coil Resistance | 400Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |