The Omron G6A-474P-ST-US DC24 is a 4-form-C relay with a contact arrangement of 4PDT. It has a DC coil voltage of 24V and a coil current of 15mA. The relay can switch up to 60W of power at 125VA. It has a maximum switching current of 2A and a maximum switching voltage of 220V DC. The relay is constructed with a non-latching mechanism and has an operate time of 7ms. It is designed for through-hole mounting and has a package type of DIP. The operating temperature range is -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 15mA |
| Coil Resistance | 1.6KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |