
DPDT sealed signal relay with a 5VDC coil voltage, 40mA coil current, and 200mW coil power. Features a 2A contact current rating with silver/gold contact material and 250VAC/220VDC voltage ratings. This PCB mount component has PC pin termination and a 5ms operate time, suitable for applications operating between -40°C and 70°C.
Sign in to ask questions about the Omron G6A274PSTUS5DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6A274PSTUS5DC technical specifications.
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Depth | 10.1mm |
| Height | 8.4mm |
| Length | 20.2mm |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 5ms |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A274PSTUS5DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
