
4PDT signal relay featuring a 24VDC coil voltage and 2A contact current rating. This through-hole mounted component offers gold and silver contact material, with a coil resistance of 2.88kΩ and 8.3mA coil current. Operating within a temperature range of -40°C to 70°C, it provides 250VAC and 220VDC voltage ratings. The relay has an operate time of 7ms and a release time of 5ms.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Length | 35.4mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |