
General purpose signal relay featuring a 4PDT (4 Form C) throw configuration. Rated for 2A contact current and 250VAC / 220VDC maximum voltage. Operates with a 24VDC coil voltage, drawing 16.7mA coil current and consuming 400mW of power. DIP package with through-hole mounting and PC pin termination. Contact material includes gold and silver for reliable switching.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6A474PST40USDC24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Length | 35.4mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A474PST40USDC24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.