The Omron G6A474PST40USDC48 is a general purpose relay with a non-latching coil type and a maximum operating temperature of 70°C. It has a contact current rating of 2A and a maximum voltage rating of 220V DC. The relay is mounted through a hole and has a power consumption of 400mW. It has a coil voltage of 48V and a coil resistance of 5.76kΩ. The relay is available in a package quantity of 10 and is packaged in a rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G6A474PST40USDC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 8.3mA |
| Coil Power | 400mW |
| Coil Resistance | 5.76kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A474PST40USDC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.